- Home ›
- All Products›
- 1740825-2
1740825-2
TE Connectivity / AMP Brand
MINI HVL LIGHTING SYSTEM 7.5mm PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI HVL LIGHTING SYSTEM 7.5mm PLUG
Search Keywords: 17408252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740825-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accepts Contact Style:Socket
-
Housing Color:Black
-
Keying Arrangement:HV-4
-
Preloaded:No
-
Voltage:250 VAC
-
Product Type:Connector
-
Connector Style:Plug
-
Number of Positions:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,500
$0.2959
3,000
$0.2220
4,500
$0.2072
6,000 +
$0.2030
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments