- Home ›
- All Products›
- 1740698-3
1740698-3
TE Connectivity / AMP Brand
MAG-MATE TERMINAL W.EXTENDED LEAF-SPRING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE TERMINAL W.EXTENDED LEAF-SPRING
Search Keywords: 17406983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740698-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel/Carton
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Terminal Height:.173 in, 4.4 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.013 in, .33 mm
-
Magnet Wire Size:30 – 26 AWG, .27 – .4 mm
-
Product Length:1.34 in, 34.09 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10,000
$0.2422
20,000
$0.1283
30,000
$0.0902
40,000 +
$0.0884
Click for Quote
Log in
to unlock special pricing