- Home ›
- All Products›
- 174060-5
174060-5
TE Connectivity / AMP Brand
040 LOW PROFILE PLUG 16P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040 LOW PROFILE PLUG 16P
Product Highlights:
- Housing
- Plug
- 040 Plug Configuration
- Number of Rows = 1
- Number of Positions = 16
Search Keywords: 1740605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174060-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Locking Feature:Integrated in Housing
-
Number of Positions:16
-
Operating Voltage:12 VDC
-
Number of Rows:1
-
Primary Product Color:Blue
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Packaging Quantity:100
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V
-
Packaging Method:Bag
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Length:.728 in, 18.5 mm
-
Product Width:2.024 in, 51.4 mm
-
Mating Tab Width:.039 in, 1 mm
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Housing Material:PBT
-
Connector Height:.354 in, 9 mm
-
Contact Size:1mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
400
$8.45
800
$4.47
1,200
$3.13
1,600 +
$3.08
Click for Quote
Log in
to unlock special pricing