- Home ›
- All Products›
- 1740603-1
1740603-1
TE Connectivity / AMP Brand
MAG MATE LEAF TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG MATE LEAF TERMINAL
Search Keywords: 17406031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740603-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Packaging Method:Box
-
Identification Number:4
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Underplating Material:None
-
Terminal Plating Material:Tin
-
Terminal Height:.547 in, 13.9 mm
-
Magnet Wire Size:33 – 29.5 AWG, .18 – .27 mm
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Packaging Quantity:10000
-
Product Length:.547 in, 13.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
MOQ for In Stock Qty:
200000
MOQ for out of Stock Qty:
200000
Order Increment:
10000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0633
200,000 +
$0.0575
Click for Quote
Log in
to unlock special pricing