Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174058-2

040 MULTILOCK CAP 12P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
040 MULTILOCK CAP 12P
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Receptacle Configuration = 040
  • Number of Rows = 2
  • Number of Positions = 12
Search Keywords: 1740582
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174058-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174058-2 RoHS compliant?
Yes, 174058-2 is RoHS compliant.
What is the lead time for 174058-2?
The standard lead time for 174058-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,401
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.847
300
$0.816
500
$0.788
1,000
$0.751
2,500
$0.742
5,000
$0.679
7,500
$0.658
10,000 +
$0.657
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!