Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174057-4

040 MLC CAP HSG 2P GREEN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
040 MLC CAP HSG 2P GREEN
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Receptacle Configuration = 040
  • Number of Rows = 1
  • Number of Positions = 2
Search Keywords: 1740574
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174057-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174057-4 RoHS compliant?
Yes, 174057-4 is RoHS compliant.
What is the lead time for 174057-4?
The standard lead time for 174057-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,291
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
100
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.8782
500
$0.8760
1,250
$0.8738
2,500
$0.5377
3,750
$0.4257
5,000 +
$0.4172
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!