Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174057-2

040 MULTILOCK CAP 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
040 MULTILOCK CAP 2P
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Receptacle Configuration = 040
  • Number of Rows = 1
  • Number of Positions = 2
Search Keywords: 1740572
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174057-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174057-2 RoHS compliant?
Yes, 174057-2 is RoHS compliant.
What is the lead time for 174057-2?
The standard lead time for 174057-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,302
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5211
300
$0.4090
1,000
$0.4000
2,500
$0.3922
5,000
$0.3883
7,500
$0.3873
10,000
$0.3854
15,000 +
$0.3795
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!