Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174055-5

Conn High Density Rectangular PIN 20 POS 2.5mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn High Density Rectangular PIN 20 POS 2.5mm Solder RA Thru-Hole
Product Highlights:
  • Connector
  • Contact Type = Pin
  • Connector Type = Receptacle
  • Receptacle Configuration = 040
  • Number of Rows = 2
Search Keywords: 1740555
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174055-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density Rectangular
Mounting: Through Hole
Body Orientation: Right Angle
Gender: RCP
Pitch: 2.5 mm
Termination Method: Solder
Number of Contacts: 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 174055-5 discontinued?
Yes, 174055-5 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2028). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 174055-5 RoHS compliant?
Yes, 174055-5 is RoHS compliant.
What is the lead time for 174055-5?
The standard lead time for 174055-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,036
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.97
150
$2.92
250
$2.87
500
$2.81
13,200
$2.76
100,000
$2.60
500,000 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!