- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1740533-7
1740533-7
TE Connectivity / AMP Brand
Standard Card Edge Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Standard Card Edge Connector
Search Keywords: 17405337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740533-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1078 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3234
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,234
$1.1312
6,468
$0.5989
9,702
$0.4214
12,936 +
$0.4130
Click for Quote
Log in
to unlock special pricing