- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 174053-2
174053-2
TE Connectivity / AMP Brand
PCB Mount Header - Horizontal - Wire-to-Board - 16 Positions - 2 Rows - 0.098" (2.50mm) Pitch - Fully Shrouded - Through Hole, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Header - Horizontal - Wire-to-Board - 16 Positions - 2 Rows - 0.098" (2.50mm) Pitch - Fully Shrouded - Through Hole, Right Angle.
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040
- Number of Rows = 2
- Number of Positions = 16
Search Keywords: 1740532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174053-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
70
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
70
$2.88
140
$2.85
280
$2.82
560
$2.56
1,050
$2.45
2,520
$2.44
5,040
$2.43
7,560 +
$2.42
Click for Quote
Log in
to unlock special pricing