- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 174051-2
174051-2
TE Connectivity / AMP Brand
PCB Mount Header - Wire-to-Board - 12 Position - 0.098" (2.50mm) Pitch - Fully Shrouded - Solder Termination - Right Angle - M ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Header - Wire-to-Board - 12 Position - 0.098" (2.50mm) Pitch - Fully Shrouded - Solder Termination - Right Angle - Mounting Flange.
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040
- Number of Rows = 2
- Number of Positions = 12
Search Keywords: 1740512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174051-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,334
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
80
$1.44
160
$1.41
320
$1.38
560
$1.35
1,040
$1.33
2,560
$1.29
5,040 +
$1.26
Click for Quote
Log in
to unlock special pricing