Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174046-2

040 MULTILOCK PLUG 16P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
040 MULTILOCK PLUG 16P
Product Highlights:
  • Housing
  • Plug
  • 040 Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 16
Search Keywords: 1740462
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174046-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 16
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174046-2 RoHS compliant?
Yes, 174046-2 is RoHS compliant.
What is the lead time for 174046-2?
The standard lead time for 174046-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately Buy all 15 in-stock or the regular minimum order quantity of 100
Stock lot only:
15
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1605
100
$1.0550
300
$0.9710
500
$0.9180
1,000
$0.8630
2,500
$0.8320
5,000
$0.8240
7,500
$0.8170
10,000 +
$0.8150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!