- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174045-4
174045-4
TE Connectivity / AMP Brand
MULTILOCK Connectors and Contacts
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Certificate of Compliance Guarantee
Description
+
MULTILOCK Connectors and Contacts
Product Highlights:
- Housing
- Plug
- 040 Plug Configuration
- Number of Rows = 2
- Number of Positions = 12
Search Keywords: 1740454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174045-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.633
500
$0.620
1,000
$0.608
3,200
$0.595
100,000
$0.557
500,000 +
$0.519
Click for Quote
Log in
to unlock special pricing