- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1740451-2
1740451-2
TE Connectivity / AMP Brand
NECTOR S OUTLET LV-2 YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NECTOR S OUTLET LV-2 YELLOW
Search Keywords: 17404512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740451-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:42 VAC
-
Maximum Current Rating:7 A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,599
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
150
$0.729
250
$0.644
500
$0.608
750
$0.593
1,500
$0.575
2,250
$0.572
3,000 +
$0.529
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments