- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1740449-1
1740449-1
TE Connectivity / AMP Brand
Conn Housing PL 2 POS 3.6mm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing PL 2 POS 3.6mm ST Cable Mount
Search Keywords: 17404491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740449-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:42 VAC
-
Maximum Current Rating:7 A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.2193
1,500
$0.2152
3,000
$0.2122
6,000
$0.2040
10,000 +
$0.1907
Click for Quote
Log in
to unlock special pricing