- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174044-2
174044-2
TE Connectivity / AMP Brand
040 MLC PLUG HSG 8P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040 MLC PLUG HSG 8P BLACK
Product Highlights:
- Housing
- Plug
- 040 Plug Configuration
- Number of Rows = 2
- Number of Positions = 8
Search Keywords: 1740442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174044-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,894
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.7190
50
$0.6536
250
$0.4311
2,000
$0.4000
4,000
$0.3980
6,000
$0.3960
8,000
$0.3940
10,000
$0.3921
16,000 +
$0.3901
Click for Quote
Log in
to unlock special pricing
Accessories