- Home ›
- All Products›
- 1740419-1
1740419-1
TE Connectivity / AMP Brand
MAG-MATE PIN CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE PIN CONTACT
Search Keywords: 17404191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740419-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Quantity:5000
-
Terminal Orientation:Left hand
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Unplated
-
Packaging Method:Reel , Reel/Carton
-
Magnet Wire Size:21 AWG, .72 mm
-
Terminal Height:.299 in, 7.6 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Mating Pin Diameter:.125 in, 3.18 mm
-
Product Length:.748 in, 19 mm
-
Mating Retention Type:Barbs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.1545
10,000
$0.1541
25,000
$0.1537
40,000
$0.1534
80,000
$0.0810
120,000
$0.0557
160,000 +
$0.0546
Click for Quote
Log in
to unlock special pricing