Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1740418-1

MAG-MATE PIN CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE PIN CONTACT
Search Keywords: 17404181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1740418-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Type: Mag-Mate Terminal
Gender: M
Wire Size: 23-26 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1740418-1 RoHS compliant?
Yes, 1740418-1 is RoHS compliant.
What is the lead time for 1740418-1?
The standard lead time for 1740418-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
40000
Order Increment:
5000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1529
10,000
$0.1526
25,000
$0.1522
40,000
$0.1518
80,000
$0.0801
120,000
$0.0551
160,000 +
$0.0540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!