- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1740336-1
1740336-1
TE Connectivity / AMP Brand
MICRO QUADLOK SYSTEM SOCKET CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO QUADLOK SYSTEM SOCKET CONTACT
Search Keywords: 17403361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740336-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
13000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13000
Order Increment:
13000
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13,000
$0.0521
26,000
$0.0320
39,000
$0.0254
52,000 +
$0.0249
Click for Quote
Log in
to unlock special pricing