- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1740335-4
1740335-4
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 18-20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 18-20AWG
Search Keywords: 17403354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740335-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
13000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Can Ship immediately
MOQ for In Stock Qty:
13000
MOQ for out of Stock Qty:
13000
Order Increment:
13000
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3,250
$0.0795
6,500
$0.0597
9,750
$0.0557
13,000 +
$0.0546
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments