- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1740317-9
1740317-9
TE Connectivity / AMP Brand
NECTOR S DISTRIBUTOR ASSY 6 POS YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
NECTOR S DISTRIBUTOR ASSY 6 POS YELLOW
Search Keywords: 17403179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740317-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Outlets
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:Pin
-
Number of Contacts:6
-
Termination Method:N/A
-
Maximum Voltage Rating:42 VAC
-
Maximum Current Rating:7 A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,657
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
20
$6.81
25
$6.79
50
$6.77
100
$6.76
150
$6.74
300
$4.15
450
$3.28
600 +
$3.22
Click for Quote
Log in
to unlock special pricing