Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1740277-2

T-DiISTRIBUTOR MINUS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
T-DiISTRIBUTOR MINUS
Product Highlights:
  • Connector
  • Connector Type = T-Branch
  • Interconnection Type = Parallel
  • Keyed
  • Keying = Minus
Search Keywords: 17402772
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1740277-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: T-Branch
Body Orientation: Straight
Mounting: Through Hole
Gender: F/M
Number of Contacts: 1
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1740277-2 discontinued?
Yes, 1740277-2 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1740277-2 RoHS compliant?
Yes, 1740277-2 is RoHS compliant.
What is the lead time for 1740277-2?
The standard lead time for 1740277-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,001
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$11.82
50
$11.21
100
$11.04
250
$10.41
500
$9.87
1,000 +
$9.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!