- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1740262-1
1740262-1
TE Connectivity / AMP Brand
NECTOR S OUTLET HV-1 WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NECTOR S OUTLET HV-1 WHITE
Search Keywords: 17402621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740262-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2.5 A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,656
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
150
$0.8940
250
$0.8918
500
$0.8895
750
$0.8873
1,500
$0.5460
2,250
$0.4323
3,000 +
$0.4236
Click for Quote
Log in
to unlock special pricing