- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1740259-5
1740259-5
TE Connectivity / AMP Brand
NECTOR S PLUG HV-2 RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NECTOR S PLUG HV-2 RED
Search Keywords: 17402595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740259-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2.5 A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,000
Can Ship immediately
Minimum Order Quantity:
350
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
350
$0.2122
1,600
$0.2081
3,100
$0.2040
6,100
$0.1999
12,000 +
$0.1958
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments