- Home ›
- All Products›
- 1740205-2
1740205-2
TE Connectivity / AMP Brand
AMPMODU II CONTACT PIN, BENT, TIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU II CONTACT PIN, BENT, TIN
Search Keywords: 17402052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740205-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Reel Pack:
50000 -
Termination Method to Wire & Cable:Solder
-
Contact Type:Pin
-
Wire Insulation Support:Without
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Contact Shape & Form:Square
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Packaging Quantity:50000
-
Mating Square Post Dimension:.025 in, .64 mm
-
Packaging Method:Reel , Strip
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25,000
$0.1635
50,000
$0.0866
75,000
$0.0609
100,000 +
$0.0597
Click for Quote
Log in
to unlock special pricing