- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 173981-2
173981-2
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 2
- Number of Rows = 1
Search Keywords: 1739812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173981-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,638
Can Ship immediately
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$1.5900
1,000
$0.2530
24,000
$0.1408
25,000
$0.1052
50,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing