Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173977-5

CT CONN MT REC ASSY 5P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT CONN MT REC ASSY 5P
Product Highlights:
  • Connector
  • Connector Type = Blindmate, MT (Mass Termination)
  • Mating Type = Receptacle
  • Number of Positions = 5
  • Number of Rows = 1
Search Keywords: 1739775
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    173977-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173977-5 RoHS compliant?
Yes, 173977-5 is RoHS compliant.
What is the lead time for 173977-5?
The standard lead time for 173977-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,892
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6614
1,000
$0.4695
2,500
$0.4454
5,000
$0.4400
10,000
$0.4389
15,000
$0.4378
20,000 +
$0.4367
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!