Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173977-3

CT CONN MT REC ASSY 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT CONN MT REC ASSY 3P
Product Highlights:
  • Connector
  • Connector Type = Blindmate, MT (Mass Termination)
  • Mating Type = Receptacle
  • Number of Positions = 3
  • Number of Rows = 1
Search Keywords: 1739773
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173977-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 2 mm
Number of Contacts: 3
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: IDT
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173977-3 RoHS compliant?
Yes, 173977-3 is RoHS compliant.
What is the lead time for 173977-3?
The standard lead time for 173977-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 314,052
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
9000
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2419
2,500
$0.1744
5,000
$0.1717
9,000
$0.1713
18,000
$0.1698
27,000
$0.1694
36,000 +
$0.1639
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!