Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173974-6

PL MKII 187 REC HSG 1P NYLON BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PL MKII 187 REC HSG 1P NYLON BLUE
Search Keywords: 1739746
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173974-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173974-6 RoHS compliant?
Yes, 173974-6 is RoHS compliant.
What is the lead time for 173974-6?
The standard lead time for 173974-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
10000
Order Increment:
1000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2366
3,000
$0.2361
5,000
$0.2355
8,000
$0.2349
10,000
$0.2343
20,000
$0.1240
30,000
$0.0873
40,000 +
$0.0856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!