- Home ›
- All Products›
- 173974-5
173974-5
TE Connectivity / AMP Brand
PL MKII 187 REC HSG 1P NYLON GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL MKII 187 REC HSG 1P NYLON GREEN
Search Keywords: 1739745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173974-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:1
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Terminal Orientation:Straight
-
Sealable:No
-
Housing Material:Nylon
-
Packaging Quantity:1000
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Retention:With
-
Primary Product Color:Green
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10,000
$0.0794
20,000
$0.0489
30,000
$0.0387
40,000 +
$0.0379
Click for Quote
Log in
to unlock special pricing