- Home ›
- All Products›
- 173974-4
173974-4
TE Connectivity / AMP Brand
PL 187 (4.8 MM) HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 187 (4.8 MM) HOUSING RECEPTACLE
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- Tab Fit = 4.75 mm
Search Keywords: 1739744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173974-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Housing Material:Nylon
-
Mating Alignment Type:Polarization
-
Sealable:No
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:1
-
Terminal Orientation:Straight
-
Packaging Quantity:1000
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Primary Product Color:Yellow
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
1000
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10,000
$0.2297
20,000
$0.1216
30,000
$0.0856
40,000 +
$0.0839
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments