- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 173974-2
173974-2
TE Connectivity / AMP Brand
PL 187 (4.8 MM) HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 187 (4.8 MM) HOUSING RECEPTACLE
Product Highlights:
- Receptacle Housing
- Tab Fit = 4.75 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 1
Search Keywords: 1739742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173974-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Housing Type:Receptacle Housing
-
Product Type:Terminal Housing
-
Packaging Quantity:1000
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Terminal Orientation:Straight
-
Number of Positions:1
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Packaging Method:Bag/Carton
-
Mating Retention:With
-
Sealable:No
-
Housing Color:Black
-
Insulated:No
-
Mounting Style:Free Hanging
-
Housing Material:Nylon
-
UL Flammability Rating:UL 94V-0
-
Terminal & Splice Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.1575
10,000
$0.0969
15,000
$0.0767
20,000 +
$0.0752
Click for Quote
Log in
to unlock special pricing