- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 173974-1
TE Connectivity / AMP Brand
173974-1
187 HSG. PL MKII REC. NAT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Housing - Receptacle
- Tab Fit = 4.75 mm
- Line = Mark II
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 173974-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 1 |