Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173926-1

4 P ACTION PIN UMNL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4 P ACTION PIN UMNL
Product Highlights:
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4
Search Keywords: 1739261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173926-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 4
Termination Method: PRESS FIT
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173926-1 RoHS compliant?
Yes, 173926-1 is RoHS compliant.
What is the lead time for 173926-1?
The standard lead time for 173926-1 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,256
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
385
50 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.68
100
$27.61
250
$27.54
385
$27.47
770
$14.03
1,155
$9.55
1,540 +
$9.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!