- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 173925-1
TE Connectivity / AMP Brand
173925-1
3 P ACTION PIN UMNL
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 3
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 173925-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
165 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 3 |
| Termination Method: | PRESS FIT |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 19/Contact A |
| Operating Temperature: | -25 to 85 °C |