- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 173924-1
TE Connectivity / AMP Brand
173924-1
2 P ACTION PIN UMNL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2 P ACTION PIN UMNL
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 2
Search Keywords: 1739241
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 173924-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
165 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 19/Contact A |
| Operating Temperature: | -25 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is 173924-1 RoHS compliant?
Yes, 173924-1 is RoHS compliant.
What is the lead time for 173924-1?
The standard lead time for 173924-1 is approximately 59 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
578
59 Weeks
can ship
1/3/28
Price (USD)
Qty
Unit Price
578
$19.87
1,155
$10.16
1,733
$6.91
2,310 +
$6.78
Click for Quote
Log in
to unlock special pricing