- Home ›
- All Products›
- 1738974-3
1738974-3
TE Connectivity / AMP Brand
Asy,Rcpt,PCB Mt,Size 19,B Key
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Asy,Rcpt,PCB Mt,Size 19,B Key
Search Keywords: 17389743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738974-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Rack & Panel Connector Contact Style:Quadrax
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Polarization
-
Contact Arrangement Code:4Q4
-
Contact Current Rating (Max):1 A
-
Contact Type (Module A):Socket
-
Connector Product Type:Housing Assembly
-
Contact Type (Module D):Socket
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Finish:Electroless Nickel
-
Mating Alignment:With
-
Contact Type (Module B):Socket
-
Connector & Housing Type:Receptacle
-
Release Style:Front
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Contact Type (Module C):Socket
-
Rack & Panel Connector Shell Size:19
-
Number of Positions:4
-
Shell Plating Material:Aluminum Alloy
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Size:Size 8
-
Connector Shape:Circular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$1,520.93
10
$802.71
15
$552.04
20 +
$541.00
Click for Quote
Log in
to unlock special pricing