- Home ›
- All Products›
- 1738949-2
1738949-2
TE Connectivity / AMP Brand
Asy,Recpt,PWB Mount,4 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Asy,Recpt,PWB Mount,4 Pos
Search Keywords: 17389492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738949-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Contact Type (Module A):Socket
-
Contact Type (Module D):Socket
-
Release Style:Front
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Board Mount
-
Shell Plating Material:Aluminum Alloy
-
Contact Type (Module B):Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:2
-
Contact Type (Module C):Socket
-
Rack & Panel Connector Contact Style:Quadrax
-
Mating Alignment Type:Polarization
-
Sealable:No
-
Connector Product Type:Housing Assembly
-
Shell Finish:Electroless Nickel
-
Contact Type:Socket
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$1,556.15
20
$794.81
30
$541.03
40 +
$530.21
Click for Quote
Log in
to unlock special pricing