- Home ›
- All Products›
- 1738916-6
1738916-6
TE Connectivity / AMP Brand
RECPT,PCB MT JAM NUT,B KEY,SZ9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECPT,PCB MT JAM NUT,B KEY,SZ9
Search Keywords: 17389166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738916-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Rack & Panel Connector Shell Size:9
-
Sealable:Yes
-
Rack & Panel Connector Contact Style:Quadrax
-
Number of Positions:1
-
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
Connector System:Cable-to-Panel
-
Connector Product Type:Connector Assembly
-
Contact Arrangement Code:1Q1
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Plating Material:Nickel
-
Mating Alignment:With
-
Contact Type:Pin
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Size:Size 8
-
Connector Shape:Circular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$1,101.38
10
$581.29
15
$399.76
20 +
$391.77
Click for Quote
Log in
to unlock special pricing