- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 173864-1
173864-1
TE Connectivity / AMP Brand
Connector Header Through Hole - Right Angle - 24 position - 0.138" (3.50mm).
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Through Hole - Right Angle - 24 position - 0.138" (3.50mm).
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 070/070 Split
- Number of Rows = 2
- Number of Positions = 24
Search Keywords: 1738641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173864-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
30
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
750
$8.80
1,500
$4.65
2,250
$3.20
3,000 +
$3.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT