Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1738607-3

PLUG ASSEMBLY INDUSTRIAL CIRCULAR ETHERNET CONNECTOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
PLUG ASSEMBLY INDUSTRIAL CIRCULAR ETHERNET CONNECTOR
Product Highlights:
  • Plug Kit
  • Shielded
  • Wire Size = 0.12-0.2² [26-24] mm² [AWG]
  • Mount Type = Cable Mount
Search Keywords: 17386073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1738607-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 8
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1738607-3 discontinued?
Yes, 1738607-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1738607-3?
The recommended replacement for 1738607-3 is 2362760-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1738607-3 RoHS compliant?
Yes, 1738607-3 is RoHS compliant.
What is the lead time for 1738607-3?
The standard lead time for 1738607-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.769
10
$9.790
35
$9.610
70
$9.440
100 +
$9.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!