- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 173860-1
173860-1
TE Connectivity / AMP Brand
070 MULTILOCK CAP ASSY 14P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
070 MULTILOCK CAP ASSY 14P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 2
- Number of Positions = 14
Search Keywords: 1738601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173860-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
50
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$4.78
250
$4.77
500
$4.76
1,250
$4.75
2,500
$2.51
3,750
$1.72
5,000 +
$1.69
Click for Quote
Log in
to unlock special pricing