- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 173856-1
173856-1
TE Connectivity / AMP Brand
070 MULTILOCK ASSY 8P WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
070 MULTILOCK ASSY 8P WHITE
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 2
- Number of Positions = 8
Search Keywords: 1738561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173856-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 60
Stock lot only:
6
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
1500
Order Increment:
60
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$1.5466
60
$1.4060
300
$1.2180
540
$1.1190
1,020
$1.0860
1,500
$1.0810
3,000
$1.0760
4,500
$1.0280
6,000 +
$0.9530
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT