- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 173853-1
TE Connectivity / AMP Brand
173853-1
070 MULTILOCK PLUG 18P
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
070 MULTILOCK PLUG 18P
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 2
- Number of Positions = 18
Search Keywords: 1738531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 173853-1 RoHS compliant?
Yes, 173853-1 is RoHS compliant.
What is the lead time for 173853-1?
The standard lead time for 173853-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
739
Can Ship immediately
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$0.6845
250
$0.6261
500
$0.6010
1,000
$0.5758
2,500
$0.5426
5,000
$0.5174
7,500
$0.5027
10,000 +
$0.4922
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT