Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173850-2

070 MULTILOCK PLUG 8P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
070 MULTILOCK PLUG 8P
Product Highlights:
  • Housing
  • Plug
  • 070 Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 8
Search Keywords: 1738502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173850-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173850-2 RoHS compliant?
Yes, 173850-2 is RoHS compliant.
What is the lead time for 173850-2?
The standard lead time for 173850-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately Buy all 40 in-stock or the regular minimum order quantity of 100
Stock lot only:
40
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.398
100
$2.180
300
$2.170
400
$2.160
800
$1.340
1,200
$1.060
1,600 +
$1.040
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!