- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1738472-1
1738472-1
TE Connectivity / AMP Brand
FASTON SWITCH NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FASTON SWITCH NYLON NAT
Search Keywords: 17384721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738472-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Carton
-
Housing Color:Natural
-
Mating Retention:Without
-
Centerline:.499 in, 12.67 mm
-
UL Flammability Rating:UL 94V-2
-
Length:.9 in, 22.86 mm
-
Insulated:No
-
Mounting Style:Free Hanging
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Packaging Quantity:1
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Housing Type:Receptacle Housing
-
Terminal & Splice Type:Receptacle
-
Product Type:Terminal Housing
-
Sealable:No
-
Number of Positions:3
-
Housing Material:Nylon
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35,000
can ship
Minimum Order Quantity:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.4028
500
$0.3273
1,000
$0.3265
2,500
$0.2993
5,000
$0.2870
7,500
$0.2862
10,000
$0.2855
15,000 +
$0.2793
Click for Quote
Log in
to unlock special pricing