Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1738280-1

SHELL ASY,KIT,RECPT,GPRB2

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
SHELL ASY,KIT,RECPT,GPRB2
Search Keywords: 17382801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1738280-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Housing
Dimension: 88 x 24.3 x 19 mm
Operating Temperature: -65 to 155 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1738280-1 discontinued?
Yes, 1738280-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1738280-1 RoHS compliant?
Yes, 1738280-1 is RoHS compliant.
What is the lead time for 1738280-1?
The standard lead time for 1738280-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$600.78
3
$588.54
5 +
$579.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!