Image is representational - see mfr. specs

INSERT ASY,PIN,E,30-P,KEY B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
INSERT ASY,PIN,E,30-P,KEY B
Search Keywords: 17381711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1738171-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insert Style:
    Pin
  • Pole Configuration:
    30
  • Packaging Method:
    Package
  • Number of Positions:
    30
  • Interfacial Seal:
    With
  • Rear Grommet:
    With
  • Insert Type:
    Environmental
  • Contact Type:
    Pin
  • Packaging Quantity:
    1
  • For Use With:
    GPRB
  • Product Type:
    Insert
  • Wire Size:
    20 AWG, 30 AWG
  • Keying:
    B
  • Module Material:
    Thermoplastic , Thermoset
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 15
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$266.38
2
$232.22
4
$220.90
7
$210.62
21
$201.27
50
$154.98
100
$122.76
250 +
$110.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!