- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1738096-1
1738096-1
TE Connectivity / AMP Brand
Insert Asy,Pin,Arr 06,Environ,Key A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Insert Asy,Pin,Arr 06,Environ,Key A
Search Keywords: 17380961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738096-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insert
-
Dimension:27 x 22.4 mm
-
Operating Temperature:-65 to 155 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$214.46
2
$180.42
4
$169.65
8
$160.09
50
$151.55
100
$120.06
250
$108.25
501 +
$104.31
Click for Quote
Log in
to unlock special pricing