- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1738093-1
1738093-1
TE Connectivity / AMP Brand
Asy,Insert,Pin, GPRBNC3PB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Asy,Insert,Pin, GPRBNC3PB
Search Keywords: 17380931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738093-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:3 AWG, 5 AWG
-
Packaging Method:Package
-
Insert Style:Pin
-
Interfacial Seal:Without
-
Insert Type:Non-Environmental
-
Number of Positions:3
-
Keying:B
-
Module Material:Thermoplastic , Thermoset
-
Contact Type:Pin
-
Product Type:Insert
-
For Use With:GPRB
-
Rear Grommet:Without
-
Packaging Quantity:12
-
Pole Configuration:3
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$194.96
3
$185.68
9
$177.24
21
$169.52
63 +
$162.47
Click for Quote
Log in
to unlock special pricing